
Quadruple 2-input positive-OR gates, this integrated circuit features four independent OR gates, each with two input lines. Operating within a supply voltage range of 4.5V to 5.5V, it offers a high level output current of 4mA and a low level output current of 4mA. The component is housed in a surface-mount SOIC package, suitable for operation across a temperature range of -40°C to 85°C. With a propagation delay of 22ns and a quiescent current of 2uA, this RoHS compliant device is supplied on tape and reel.
Texas Instruments SN74HCT32DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT32DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
