Quadruple 2-input positive-OR gates, CMOS technology, operating supply voltage 5V (4.5V to 5.5V range). Features 4 independent OR gates, each with 2 inputs and 1 output. Surface mountable in a 14-SOIC package (8.65mm L x 3.91mm W x 1.75mm H). Offers 22ns propagation delay, 4mA output current, and operates from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74HCT32DT technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT32DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
