
Quadruple 2-input positive-OR gates, this integrated circuit features four independent OR gates, each with two inputs and one output. Operating with a supply voltage of 5V (4.5V to 5.5V), it offers a propagation delay of 22ns and supports output currents of 4mA (4mA low, -4mA high). The CMOS technology ensures low quiescent current of 2uA. This surface mount component is packaged in SOP and supplied on tape and reel, with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74HCT32NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT32NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT32NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
