
Quad 2-input OR gate IC featuring CMOS technology and a 74HCT series designation. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers 4mA output current at both high and low levels. This surface mount component, housed in a TSSOP package, provides 22ns propagation delay and a quiescent current of 2uA. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74HCT32PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT32PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT32PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.