The SN74HCT32PWRE4 is a 4-channel OR gate integrated circuit with a high level output current of 4mA and a low level output current of 4mA. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 22ns. This device is packaged in a TSSOP-14 package and is suitable for surface mount applications. The SN74HCT32PWRE4 is RoHS compliant and has a quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74HCT32PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT32PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT32PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.