
Quadruple 2-input positive-OR gates, surface mount, housed in a 14-TSSOP package with dimensions of 5mm length, 4.4mm width, and 1.2mm height. Features a minimum operating temperature of -40°C and a maximum of 85°C, with a supply voltage range of 4.5V to 5.5V. Offers 4mA high and low level output current, a propagation delay of 22ns, and a quiescent current of 2uA. RoHS compliant and lead-free.
Texas Instruments SN74HCT32PWT technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT32PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
