
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8 bits of data storage. This surface-mount component operates with a supply voltage of 5V (4.5V to 5.5V) and offers an output current of 6mA. Designed with CMOS technology, it boasts a propagation delay of 65ns and a turn-on delay time of 25ns. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C, packaged in a 20-TSSOP.
Texas Instruments SN74HCT373PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT373PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.