Texas Instruments SN74HCT374ANSR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | 6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 74HCT |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT374ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.