8-bit D-type flip-flop with true outputs, designed for 5V operation within a 4.5V to 5.5V supply range. This surface-mount SOIC package features positive edge clock triggering and a 3-state output type, capable of driving 6mA at both high and low levels. Operating across a temperature range of -40°C to 85°C, it offers a maximum frequency of 40MHz and a propagation delay of 46ns. RoHS compliant and lead-containing, this integrated circuit is suitable for various logic applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HCT374DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 46ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 25ns |
| Weight | 0.017662oz |
| RoHS | Compliant |