
Octal buffer/line driver featuring 8 channels with 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V logic systems. Offers a propagation delay of 30ns and turn-on delay of 50ns. Designed for surface mounting in a 20-SSOP package, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT541DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT541DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
