
Octal buffer/line driver featuring 3-state outputs, designed for surface mounting in a 20-SOIC package (12.8mm L x 7.52mm W x 2.35mm H). Operates with a supply voltage range of 4.5V to 5.5V, offering a low-level output current of 6mA and a high-level output current of -6mA. This non-inverting buffer boasts a propagation delay of 33ns and a turn-on delay time of 33ns, functioning across an industrial temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Texas Instruments SN74HCT541DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 33ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT541DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
