Octal Buffers and Line Drivers With 3-State Outputs 20-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HCT541N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Propagation Delay | 26ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |