
8-bit, tri-state buffer/line driver IC featuring 3-state outputs and non-inverting logic. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports through-hole mounting in a 20-pin PDIP package. Offers a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 33ns. This RoHS compliant component is designed for CMOS technology and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74HCT541NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT541NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT541NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
