
Octal buffer/line driver with 3-state outputs, featuring 8 non-inverting channels. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a high level output current of -6mA and a low level output current of 6mA. Packaged in a 20-pin TSSOP for surface mounting, this lead-free and RoHS-compliant component boasts a propagation delay of 30ns and a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74HCT541PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT541PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
