Octal buffer and line driver featuring 3-state outputs. This CMOS logic IC offers 8 non-inverting buffer channels with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. Designed for surface mount, it comes in a 20-TSSOP package with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height. Key specifications include a low quiescent current of 8uA, high level output current of -6mA, and low level output current of 6mA, with propagation delays around 50ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74HCT541PWT technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 42ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT541PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.