Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits and a positive edge clock trigger. This surface-mount IC operates with a 5V supply voltage (4.5V to 5.5V) and supports frequencies up to 40MHz. It offers a propagation delay of 53ns and a turn-on delay time of 25ns, with output currents of 6mA (low) and -6mA (high). The component is housed in a 20-SSOP package, is RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT574DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.