Texas Instruments SN74HCT574NG4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | 6mA |
| Input Capacitance | 3pF |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 47ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74HCT574NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.