Octal bus transceiver with 3-state outputs, featuring 8 bits of bidirectional data transfer. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers 6mA high and low level output current. Designed for through-hole mounting in a 20-PDIP package, it supports a wide operating temperature range of -40°C to 85°C. The transceiver logic function is inverting, with a propagation delay of 25ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HCT623NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.042297oz |
| RoHS | Compliant |