
Octal Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features non-inverting logic function and a propagation delay of 25ns. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Designed for surface mounting in a 20-SOIC package, measuring 12.8mm length, 7.5mm width, and 2.65mm height. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT645DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.65mm |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Thickness | 2.35mm |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT645DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
