Dual positive edge-triggered D flip-flop with complementary outputs, operating at up to 46MHz. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a maximum high/low output current of 4mA. This surface-mount SOIC package offers a propagation delay of 28ns and a turn-on delay time of 18ns. Designed for non-inverting logic functions, it operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT74DTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 46MHz |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 18ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT74DTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.