Dual D-Type Flip-Flop, featuring positive edge triggering and complementary outputs. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a maximum frequency of 46MHz. Designed for surface mounting, it comes in a 14-pin TSSOP package. Key specifications include a 28ns propagation delay and 18ns turn-on delay time, with output current capabilities of 4mA (low) and -4mA (high). The component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HCT74PWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 46MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT74PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.