CMOS Hex Inverter IC featuring six independent inverter gates. Surface mountable in a 14-SSOP package, this component operates with a supply voltage range of 2V to 6V, typically 5V. It offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a propagation delay of 14ns. Designed for a wide operating temperature range from -40°C to 85°C, it is supplied on tape and reel.
Texas Instruments SN74HCU04DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
No datasheet is available for this part.