Hex Inverter IC, featuring six independent inverting gates. CMOS technology ensures low quiescent current of 2µA and a wide operating supply voltage range of 2V to 6V, with a typical 5V operation. Delivering 5.2mA output current at both high and low levels, this surface mount component operates across a temperature range of -40°C to 85°C. Packaged in a 14-SSOP for tape and reel distribution, it offers a propagation delay of 14ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HCU04DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.004296oz |
| RoHS | Compliant |