
Surface mount hex inverter IC featuring six independent inverter gates. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Delivers 5.2mA high-level output current and 4mA low-level output current. Offers a propagation delay of 14ns and a quiescent current of 2uA. Packaged in a 14-SOIC format, suitable for surface mounting, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HCU04DT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCU04DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
