Hex Inverters 14-PDIP -40 to 85
Texas Instruments SN74HCU04N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Propagation Delay | 17ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.