
Dual CMOS inverter IC featuring two independent inverter circuits. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Delivers 5.2mA output current at both high and low levels. Surface mountable in an 8-TSSOP package, offering a propagation delay of 14ns. RoHS compliant with a minimum operating temperature of -40°C and a maximum of 85°C.
Texas Instruments SN74HCU7204PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 100ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCU7204PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.