Dual 1-input inverter gate IC featuring a 74HCU series logic function. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a high and low level output current of 5.2mA, with a maximum output current also at 5.2mA. This surface mount component has a propagation delay of 14ns and a quiescent current of 2uA. Packaged in a green, lead-containing TSSOP-8 plastic package, suitable for tape and reel packaging.
Texas Instruments SN74HCU7204PWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Termination | SMD/SMT |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCU7204PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.