
This D-type latch IC, designed for memory address applications, features 9 input lines and 18 output lines, supporting a 9-bit to 18-bit conversion. Operating with a 3.3V supply voltage, it offers a propagation delay of 5.2ns and a turn-on delay time of 1.9ns. The component is housed in a 48-TSSOP surface-mount package, with an operating temperature range of -40°C to 85°C. It provides ±24mA output current and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74HSTL16918DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HSTL16918DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 18 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HSTL |
| Supply Current | 100mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.9ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HSTL16918DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.