Positive edge-triggered D flip-flop with true output, featuring 9 input lines and 18 output lines. This logic IC offers independent circuits, a non-inverting polarity, and a propagation delay of 4.5ns. Operating within a 3.15V to 3.45V supply voltage range, it supports 24mA high and low level output current. Packaged in a 48-lead TSSOP for surface mounting, this RoHS compliant component is suitable for applications up to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 18 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HSTL |
| Supply Current | 100mA |
| Turn-On Delay Time | 1.9ns |
| Weight | 0.007873oz |
| RoHS | Compliant |