
Quad 2-input NAND gate IC, featuring bipolar technology and a 5V operating supply voltage range of 4.75V to 5.25V. This surface-mount component is housed in a 14-pin SSOP package, offering a propagation delay of 15ns and a turn-on delay time of 22ns. It supports a high-level output current of -16mA and a low-level output current of 400uA. Operating between 0°C and 70°C, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LS00DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS00DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS00DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
