Quad 2-input NAND gate IC featuring BIPOLAR technology and a 74LS series designation. This surface mount component operates with a supply voltage of 5V (4.75V to 5.25V) and offers a propagation delay of 15ns. It supports a low-level output current of 400µA and a high-level output current of -16mA. Packaged in SSOP, this RoHS compliant integrated circuit is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LS00DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS00DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS00DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.