
Quad 2-input NAND gate IC, featuring four independent NAND gates. Operates with a supply voltage range of 4.75V to 5.25V. Offers a high-level output current of -16mA and a low-level output current of 400µA. Surface mountable in a 14-pin SOP package, suitable for operation between 0°C and 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LS00NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS00NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 22ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS00NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
