LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-8
Sign in to ask questions about the Texas Instruments SN74LS00PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS00PS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Bits | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS00PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.