
Quad 2-input NOR gate IC, featuring 4 independent NOR gates. This bipolar logic IC operates with a supply voltage range of 4.75V to 5.25V, typically 5V. It offers a high-level output current of -8mA and a low-level output current of 400µA. Packaged in a 14-pin SOIC surface-mount configuration, this RoHS compliant component has a propagation delay of 15ns and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74LS02DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS02DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS02DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
