Quad 2-input positive-NOR gates 14-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments SN74LS02N3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS02N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LS02N3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.