
Quad 2-input bipolar NOR gates, operating from a 4.75-V to 5.25-V supply, feature a 15ns propagation delay. This integrated circuit offers 4 independent NOR gates, each with 2 inputs and 1 output. The component supports through-hole mounting in a 14-pin PDIP package, with a low-level output current of 400µA and a high-level output current of -8mA. Operating temperature range is 0°C to 70°C, and the product is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LS02NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS02NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS02NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
