
Quad 2-input bipolar NOR gates, operating from a 4.75-V to 5.25-V supply, feature a 15ns propagation delay and 8mA low-level output current. This surface-mount integrated circuit, housed in a 14-SO package with dimensions of 10.3mm x 5.3mm x 1.95mm, offers four independent NOR gate circuits. Designed for 0°C to 70°C operation, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74LS02NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS02NSRG4 technical specifications.
| Package/Case | SOP |
| Height | 1.95mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS02NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
