
Quad 2-input NAND gate IC featuring open-collector outputs and bipolar technology. Operates from a 4.75-V to 5.25-V supply with a typical 5-V operating voltage. Delivers 8mA low-level output current and -100µA high-level output current. Packaged in a 14-pin PDIP for through-hole mounting, with a propagation delay of 32ns. Suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74LS03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS03N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 45ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
