Quad 2-input positive-NAND gates with open collector outputs 14-PDIP 0 to 70
Texas Instruments SN74LS03N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 32ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.