Quad 2-input positive-NAND gates with open collector outputs, this integrated circuit features four independent NAND gates, each with two inputs and one output. Designed for through-hole mounting in a 14-PDIP package, it operates with a supply voltage of 5V, ranging from 4.75V to 5.25V. The component offers a high-level output current of -16mA and a low-level output current of 0mA, with a typical output current of 8mA. It supports a propagation delay of 45ns and operates within a temperature range of 0°C to 70°C. This RoHS compliant device utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74LS03NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS03NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Series | SN74LS03 |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS03NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
