
Surface mount bipolar NAND gates featuring open-collector outputs. This integrated circuit provides four independent 2-input NAND gate circuits, operating from a 4.75-V to 5.25-V supply range. Maximum low-level output current is 8mA, with a high-level output current of -100µA. Propagation delay is 32ns, and the device operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74LS03NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS03NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS03NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
