
The SN74LS04DBR is a 6-bit hex inverter from Texas Instruments, featuring a propagation delay of 15ns. It operates over a temperature range of 0 to 70°C and is packaged in a surface mount SSOP14 package. This device is compliant with RoHS regulations and is available in a tape and reel format.
Sign in to ask questions about the Texas Instruments SN74LS04DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS04DBR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS04DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
