The SN74LS04DBRG4 is a 6-bit hex inverter from Texas Instruments, packaged in a 14-pin SSOP. It operates at a maximum temperature of 70°C and is powered by a 5V supply voltage. The device is RoHS compliant and available in tape and reel packaging.
Texas Instruments SN74LS04DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS04DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.