
Surface mount hex inverter IC featuring six independent inverter gates. Operates with a 5V supply voltage (4.75V to 5.25V) and offers an output current of 8mA (low level) and -400µA (high level). This bipolar technology component has a propagation delay of 15ns and is RoHS compliant. Packaged in a 14-SOIC case, it is suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS04DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS04DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
