
Six-channel bipolar inverter IC featuring 15ns propagation delay and 22ns turn-on delay. This surface-mount device operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It supports a low-level output current of 8mA and a high-level output current of -400uA. Packaged in a 14-SO (SOP) format, this RoHS-compliant component is designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74LS04NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS04NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 22ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS04NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
