
Six-channel bipolar inverter with open-collector outputs, operating from 4.75V to 5.25V. Features 8mA low-level output current and -100µA high-level output current. Surface-mount SOIC package with a propagation delay of 32ns. RoHS compliant with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74LS05D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS05D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Inverter, NAND GATE, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS05D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
