
Hex inverters with open collector outputs, featuring 6 independent inverting gates. This surface mount IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 8mA with a high-level output current of -100uA. Packaged in a 14-SSOP on tape and reel, it supports a 0°C to 70°C operating temperature range and boasts a propagation delay of 32ns. This RoHS compliant component utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74LS05DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS05DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS05DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
