Hex 1-input inverter gate IC, featuring 6 independent inverting buffer/inverter circuits. Operates with a 5V supply voltage (4.75V to 5.25V) and offers 8mA low-level output current. This surface-mount component utilizes BIPOLAR technology, packaged in an SSOP with a propagation delay of 32ns. Suitable for operation between 0°C and 70°C, this RoHS compliant device contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS05DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS05DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS05DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.