
Six-channel bipolar inverter IC with open-collector outputs, operating from 4.75V to 5.25V. Features 8mA low-level output current and -100µA high-level output current. Packaged in a 14-pin PDIP with through-hole mounting, this RoHS compliant component offers a propagation delay of 32ns.
Texas Instruments SN74LS05N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 32ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
