Hex inverters with open collector outputs, this integrated circuit features six independent inverting gates. It operates with a supply voltage range of 4.75V to 5.25V and supports a low-level output current of 8mA. The device offers a propagation delay of 32ns and is designed for surface mounting in a SOP package. Operating temperature ranges from 0°C to 70°C, with lead-free and RoHS compliant construction.
Texas Instruments SN74LS05NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS05NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
